Precision 10V series/shunt voltage reference IC for surface mount applications. Features a 0.5% initial tolerance, 10mA maximum output current, and a wide input voltage range of 11.5V to 40V. Operates from 0°C to 70°C with a quiescent current of 1.7mA. Packaged in SOIC with lead-free and RoHS compliant construction.
Analog Devices LT1021DCS8-10#PBF technical specifications.
| Package/Case | SOIC |
| Height | 1.498mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 11.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 10mA |
| Max Output Voltage | 10V |
| Min Output Voltage | 9.95V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 10V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.7mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series, Shunt, Buried Zener, Fixed |
| Reference Voltage | 10V |
| RoHS Compliant | Yes |
| Supply Current | 1.1mA |
| Tolerance | 0.5% |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1021DCS8-10#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
