10V fixed output voltage reference IC, series/shunt, buried zener type. Features 0.5% tolerance, 10mA maximum output current, and 2mA operating supply current. Packaged in an 8-pin SOIC for surface mounting, with a maximum operating temperature of 70°C. RoHS compliant and lead-free.
Analog Devices LT1021DCS8-10#TRPBF technical specifications.
| Package/Case | SOIC |
| Cathode Current | 1.7mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 10V |
| Min Output Voltage | 10V |
| Mount | Surface Mount |
| Operating Supply Current | 2mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 10V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.7mA |
| Reference Type | Series, Shunt, Buried Zener |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1021DCS8-10#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
