
Precision 5V series voltage reference IC, surface mountable in an 8-pin SOIC package. Features a 0.5% tolerance and a maximum output current of 10mA. Operates with a quiescent current of 1.5mA and a supply current of 800uA, with a maximum input voltage of 40V. Suitable for applications within a 0°C to 70°C operating temperature range.
Analog Devices LT1021DCS8-5#PBF technical specifications.
| Package/Case | SOIC |
| Height | 1.498mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 40V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 10mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 4.95V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series, Buried Zener, Fixed |
| Reference Voltage | 5V |
| RoHS Compliant | Yes |
| Supply Current | 800uA |
| Tolerance | 0.5% |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1021DCS8-5#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
