
The LT1021DCS8-5#TR is a 5V fixed voltage regulator with an output current of 10mA. It operates from a maximum input voltage of 40V and has a maximum operating temperature of 70°C. The device is packaged in a SOIC N package and is mounted using surface mount techniques. The LT1021DCS8-5#TR is not RoHS compliant and contains lead.
Analog Devices LT1021DCS8-5#TR technical specifications.
| Package/Case | SOIC N |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Operating Supply Current | 1.5mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.2mA |
| Radiation Hardening | No |
| Reference Type | Series, Buried Zener |
| RoHS Compliant | No |
| Tolerance | 1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1021DCS8-5#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
