5V fixed output voltage reference IC, series, buried zener type. Features 1.2mA quiescent current, 10mA output current capability, and 1% tolerance. Packaged in an 8-pin SOIC N surface mount package, supplied on tape and reel. Operates from 0°C to 70°C, lead-free and RoHS compliant.
Analog Devices LT1021DCS8-5#TRPBF technical specifications.
| Package/Case | SOIC N |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Operating Supply Current | 1.5mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.2mA |
| Radiation Hardening | No |
| Reference Type | Series, Buried Zener |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1021DCS8-5#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
