
7V fixed output voltage reference IC, series/shunt, buried zener type. Features 0.71% tolerance, 10mA maximum output current, and a 40V maximum input voltage. Operates with 1.5mA supply current and 1.2mA quiescent current. Packaged in an 8-pin SOIC surface mount case, this RoHS compliant component is suitable for a 0°C to 70°C operating temperature range.
Analog Devices LT1021DCS8-7#PBF technical specifications.
| Package/Case | SOIC |
| Cathode Current | 1.2mA |
| Height | 1.498mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 40V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 10mA |
| Max Output Voltage | 7V |
| Min Output Voltage | 7V |
| Mount | Surface Mount |
| Operating Supply Current | 1.5mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 7V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.2mA |
| Radiation Hardening | No |
| Reference Type | Series, Shunt, Buried Zener, Fixed |
| RoHS Compliant | Yes |
| Tolerance | 0.71% |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1021DCS8-7#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
