Analog Devices LT1021DCS8-7#TR technical specifications.
| Package/Case | SOIC |
| Cathode Current | 1.2mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 7V |
| Mount | Surface Mount |
| Operating Supply Current | 1.5mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 7V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.2mA |
| Reference Type | Series, Shunt, Buried Zener |
| RoHS Compliant | No |
| Tolerance | 0.71% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1021DCS8-7#TR to view detailed technical specifications.
No datasheet is available for this part.