
7V fixed output voltage reference IC, series/shunt type with buried Zener technology. Features 0.71% tolerance and a maximum output current of 10mA. Operates with a supply current of 1.5mA and quiescent current of 1.2mA. Packaged in an 8-pin SOIC for surface mount applications, with a temperature range of 0°C to 70°C. This RoHS compliant component is supplied on tape and reel.
Analog Devices LT1021DCS8-7#TRPBF technical specifications.
| Package/Case | SOIC |
| Cathode Current | 1.2mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 7V |
| Mount | Surface Mount |
| Operating Supply Current | 1.5mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 7V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.2mA |
| Reference Type | Series, Shunt, Buried Zener |
| RoHS Compliant | Yes |
| Tolerance | 0.71% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1021DCS8-7#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
