The LT1022ACH is a single op-amp from Analog Devices with a common mode rejection ratio of 86dB and an input offset voltage of 250uV. It is available in a TO-5 package and is suitable for through hole mounting. The device operates over a temperature range of 0°C to 70°C and has a maximum dual supply voltage of 20V. However, it is not RoHS compliant and contains lead, making it a non-lead-free device.
Analog Devices LT1022ACH technical specifications.
| Package/Case | TO-5 |
| Common Mode Rejection Ratio | 86dB |
| Input Offset Voltage (Vos) | 250uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Supply Rejection Ratio (PSRR) | 88dB |
| RoHS Compliant | No |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 8.5MHz |
| Voltage Gain | 112.04dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1022ACH to view detailed technical specifications.
No datasheet is available for this part.