
The LT1022CH is a low-noise BIFET operational amplifier with a gain bandwidth product of 8MHz and a common mode rejection ratio of 82dB. It features an input bias current of 150pA and an input offset voltage of 600uV. The device operates over a temperature range of 0°C to 70°C and is available in a TO-5 package for through-hole mounting. The LT1022CH is suitable for a variety of applications requiring low noise and high accuracy.
Analog Devices LT1022CH technical specifications.
| Package/Case | TO-5 |
| Common Mode Rejection Ratio | 82dB |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 150pA |
| Input Offset Voltage (Vos) | 600uV |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 24V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 8MHz |
| Voltage Gain | 112.04dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1022CH to view detailed technical specifications.
No datasheet is available for this part.
