
Analog Devices LT1022CN8 technical specifications.
| Package/Case | DIP |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 30pA |
| Input Offset Voltage (Vos) | 80uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 20V |
| Nominal Gain Bandwidth Product | 8.5MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 7mA |
| Output Current per Channel | 20mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 26V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1022CN8 to view detailed technical specifications.
No datasheet is available for this part.
