
Single-channel JFET operational amplifier with 8MHz gain bandwidth product and 8.5MHz bandwidth. Features 80µV input offset voltage, 150pA input bias current, and 26V/µs slew rate. Operates with dual supplies from ±10V to ±20V or single supply from 20V to 40V. Offers 82dB common mode rejection ratio and 86dB power supply rejection ratio. Packaged in an 8-pin DIP, this RoHS compliant component is suitable for general amplification applications.
Analog Devices LT1022CN8#PBF technical specifications.
| Bandwidth | 8.5MHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 82dB |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 150pA |
| Input Offset Voltage (Vos) | 80uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 20V |
| Nominal Gain Bandwidth Product | 8.5MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 7mA |
| Output Current per Channel | 20mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 26V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 8MHz |
| Voltage Gain | 112.04dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1022CN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
