
Dual-channel, general-purpose operational amplifier featuring a 1MHz gain bandwidth product and 0.2V/µs slew rate. Boasts high performance with 112dB common mode rejection ratio and power supply rejection ratio, alongside a low 15µV input offset voltage and 25pA input bias current. Operates from a wide supply voltage range of 4V to 40V (single) or ±2V to ±20V (dual), with a typical operating supply current of 380µA. Packaged in a 14-pin DIP, this RoHS compliant component is constructed with bipolar technology.
Analog Devices LT1024ACN#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 112dB |
| Input Bias Current | 25pA |
| Input Offset Voltage (Vos) | 15uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 380uA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 112dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 126.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1024ACN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
