
Dual operational amplifier featuring a 1MHz gain bandwidth product and 0.2V/µs slew rate. This general-purpose amplifier offers a low input offset voltage of 15µV and 200pA input bias current. It operates with dual supply voltages from ±2V to ±20V or single supply from 4V to 40V. Achieving 108dB common mode rejection ratio and 108dB power supply rejection ratio, this bipolar IC is housed in a PDIP package.
Analog Devices LT1024CN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 108dB |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 15uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 380uA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 108dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.2V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 126.02dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1024CN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
