
IC, Thermocouple Compensator, DIP package, featuring analog voltage output. Operates with a supply voltage range of 4V to 36V and a low supply current of 80µA (150µA max). Designed for through-hole mounting with dimensions of 10.29mm length, 7.874mm width, and 3.556mm height. Suitable for operation between 0°C and 70°C, this RoHS compliant component is lead-free.
Analog Devices LT1025CN8#PBF technical specifications.
| Package/Case | DIP |
| Height | 3.556mm |
| Lead Free | Lead Free |
| Length | 10.29mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 150uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Operating Supply Current | 150uA |
| Output | ANALOG |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 80uA |
| Width | 7.874mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1025CN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
