
The LT1026CN8 is a DC/DC controller with a maximum input voltage of 10V and an operating supply current of 7mA. It is available in a DIP package and has a maximum output current of 15mA. The device operates within a temperature range of 0°C to 70°C. The LT1026CN8 is not RoHS compliant and contains lead. It is packaged in a rail/tube format with 50 units per package.
Analog Devices LT1026CN8 technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 15mA |
| Number of Outputs | 1 |
| Operating Supply Current | 7mA |
| Output Current | 15mA |
| Output Voltage | 18V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1026CN8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
