
Analog Devices LT1026CN8#PBF technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 15mA |
| Max Output Voltage | 18V |
| Min Output Voltage | 7V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 4V |
| Number of Outputs | 1 |
| Operating Supply Current | 7mA |
| Output Current | 15mA |
| Output Voltage | 18V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1026CN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
