The LT1026CS8#TR is a single output DC/DC controller with an output voltage of 18V, suitable for operation with an input voltage range of 4V to 10V. It is packaged in a SOIC package and has a maximum operating temperature range of 0°C to 70°C. The device is not RoHS compliant and contains lead. It has a maximum output current of 15mA and an operating supply current of 7mA.
Analog Devices LT1026CS8#TR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 15mA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 4V |
| Number of Outputs | 1 |
| Operating Supply Current | 7mA |
| Output Current | 15mA |
| Output Voltage | 18V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1026CS8#TR to view detailed technical specifications.
No datasheet is available for this part.