
The LT1027CCN8-5 is a 5V voltage reference from Analog Devices, packaged in a DIP-8 lead through hole package. It operates over a temperature range of 0°C to 70°C and has a maximum input voltage of 40V. The device has a quiescent current of 3.5mA and an output current of 15mA. It is not RoHS compliant and contains lead.
Analog Devices LT1027CCN8-5 technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 15mA |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 3.5mA |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1027CCN8-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
