
Precision voltage reference IC, series, fixed output type. Delivers a stable 5V output with a tight 0.05% tolerance. Features a maximum input voltage of 40V and a maximum output current of 15mA. Operates within a temperature range of 0°C to 70°C, with a quiescent current of 3.1mA. Packaged in a through-hole DIP format.
Analog Devices LT1027CCN8-5#PBF technical specifications.
| Package/Case | DIP |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 40V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 15mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Mount | Through Hole |
| Operating Supply Current | 3.5mA |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 3.1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series, Fixed |
| Reference Voltage | 5V |
| RoHS Compliant | Yes |
| Supply Current | 2.2mA |
| Tolerance | 0.05% |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1027CCN8-5#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
