
Precision 5V voltage reference, series type, with a fixed output voltage of 5V and a tight tolerance of 0.05%. This surface mount component offers a maximum output current of 15mA and operates with a supply current of 3.5mA. It features a maximum input voltage of 40V and is housed in a compact 8-pin SOIC package, measuring 5mm in length, 3.988mm in width, and 1.498mm in height. Operating within a temperature range of 0°C to 70°C, this RoHS compliant component is suitable for a variety of electronic applications.
Analog Devices LT1027CCS8-5#PBF technical specifications.
| Package/Case | SOIC |
| Height | 1.498mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 40V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 15mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Operating Supply Current | 3.5mA |
| Output Current | 15mA |
| Output Type | Fixed |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Quiescent Current | 3.1mA |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.05% |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1027CCS8-5#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
