
The LT1027DCN8-5#PBF is a series voltage reference from Analog Devices, packaged in a DIP case. It operates over a temperature range of 0°C to 70°C and has a maximum input voltage of 40V. The device is lead free and RoHS compliant. It has a maximum output current of 15mA and a maximum output voltage of 5V.
Analog Devices LT1027DCN8-5#PBF technical specifications.
| Package/Case | DIP |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 40V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 15mA |
| Max Output Voltage | 5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 15mA |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 3.5mA |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1027DCN8-5#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
