
The LT1027ECN8-5 is a series voltage reference from Analog Devices, packaged in a DIP-8 lead through-hole package. It operates over a temperature range of 0°C to 70°C and is not RoHS compliant. The device has a single channel output voltage of 5V and a quiescent current of 3.5mA. It is available in a package quantity of 50 units, packaged in rail/Tube packaging.
Analog Devices LT1027ECN8-5 technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 15mA |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 3.5mA |
| Reference Type | Series |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1027ECN8-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
