
5V fixed voltage reference IC, series type, with a 0.1% tolerance and 7.5ppm/°C temperature coefficient. Features a maximum output current of 15mA, a maximum input voltage of 40V, and an operating supply current of 3.5mA. Packaged in an 8-pin DIP for through-hole mounting, this lead-free and RoHS compliant component operates from 0°C to 70°C.
Analog Devices LT1027ECN8-5#PBF technical specifications.
| Package/Case | DIP |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 40V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 15mA |
| Min Output Voltage | 5V |
| Mount | Through Hole |
| Operating Supply Current | 3.5mA |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 3.1mA |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Tolerance | 0.1% |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1027ECN8-5#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
