
Surface mount voltage reference IC providing a fixed 5V output with a 4.95V to 5V range. Features a 15mA maximum output current and 3.5mA quiescent current. Operates from 0°C to 70°C with a maximum input voltage of 40V. Housed in a 5mm x 3.988mm x 1.498mm SOIC package.
Analog Devices LT1027ECS8-5#PBF technical specifications.
| Package/Case | SOIC |
| Height | 1.498mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 40V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 15mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 4.95V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 15mA |
| Output Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Quiescent Current | 3.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series, Fixed |
| Reference Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1027ECS8-5#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
