5V fixed output voltage reference IC, series type, with 0.1% tolerance. Features a 3.5mA operating supply current and 15mA output current capability. Packaged in an 8-pin SOIC for surface mount applications, this RoHS compliant component operates from 0°C to 70°C. Supplied in tape and reel packaging.
Analog Devices LT1027ECS8-5#TRPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Operating Supply Current | 3.5mA |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.1mA |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1027ECS8-5#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.