High-performance operational amplifier featuring a 75 MHz unity gain bandwidth and a low input offset voltage of 80 µV maximum. This single-function, voltage-feedback amplifier offers a high slew rate of 15 V/µs nominal and a minimum voltage gain of 3,000,000. Designed for commercial temperature grades, it operates within a supply voltage range of ±15 V nominal, with limits up to ±22 V. The 8-pin metal can package (TO-5) ensures robust performance with a typical common-mode reject ratio of 124 dB.
Analog Devices LT1028ACH technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 10.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 80 |
| Average Bias Current-Max (IIB) | 0.12 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.09 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 15 |
| Frequency Compensation | YES (AVCL>=2) |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 124 |
| Voltage Gain-Min | 3000000 |
| Unity Gain BW-Nom | 75000 |
| Neg Supply Voltage Limit-Max | -22 |
| Slew Rate-Min | 11 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices LT1028ACH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.