
General purpose operational amplifier featuring a 75MHz bandwidth and 15V/µs slew rate. This single-channel, bipolar technology IC offers a low input offset voltage of 10µV and a high common mode rejection ratio of 114dB. Designed for through-hole mounting in an 8-pin DIP package, it operates with dual supply voltages ranging from 4V to 22V. The device exhibits a power supply rejection ratio of 117dB and a typical operating supply current of 7.4mA.
Analog Devices LT1028ACN8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 75MHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 114dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 75MHz |
| Height | 3.3mm |
| Input Bias Current | 90nA |
| Input Offset Voltage (Vos) | 10uV |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 7.4mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 117dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 15V/µs |
| Supply Current | 7.6mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 75MHz |
| Voltage Gain | 149.54dB |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1028ACN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
