
General Purpose Operational Amplifier IC featuring a 75MHz Gain Bandwidth Product and 50MHz Bandwidth. This single-channel, bipolar technology amplifier offers a high Common Mode Rejection Ratio of 110dB and Power Supply Rejection Ratio of 110dB. It operates with a maximum dual supply voltage of 22V and a minimum of 4V, drawing 7.6mA of supply current. The component is housed in an 8-pin DIP package for through-hole mounting, with low input bias current of 30nA and input offset voltage of 20uV.
Analog Devices LT1028CN8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 50MHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 110dB |
| Gain Bandwidth Product | 75MHz |
| Input Bias Current | 30nA |
| Input Offset Voltage (Vos) | 20uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 7.6mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 15V/µs |
| Supply Current | 7.6mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 75MHz |
| Voltage Gain | 149.54dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1028CN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
