
General purpose operational amplifier featuring a 75MHz bandwidth and 15V/µs slew rate. This single-channel, bipolar IC offers a low input bias current of 30nA and an input offset voltage of 20µV. Designed for surface mounting in a SOIC package, it operates with dual supply voltages from 4V to 22V. Achieving 110dB for both Common Mode Rejection Ratio and Power Supply Rejection Ratio, this RoHS compliant component is suitable for a wide range of applications.
Analog Devices LT1028CSW#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 75MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 110dB |
| Gain Bandwidth Product | 75MHz |
| Input Bias Current | 30nA |
| Input Offset Voltage (Vos) | 20uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 7.6mA |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 15V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 75MHz |
| Voltage Gain | 149.54dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1028CSW#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
