Ultra low noise precision high speed operational amplifier featuring a 75MHz gain bandwidth product and 15V/µs slew rate. This general-purpose amplifier offers a 110dB common mode rejection ratio and 110dB power supply rejection ratio. With a low input offset voltage of 20µV and input bias current of 30nA, it operates from a dual supply voltage range of 4V to 22V. Packaged in a surface-mount SOIC case, this single-channel bipolar IC is supplied on tape and reel.
Analog Devices LT1028CSW#TR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 110dB |
| Gain Bandwidth Product | 75MHz |
| Input Bias Current | 30nA |
| Input Offset Voltage (Vos) | 20uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 7.6mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| RoHS Compliant | No |
| Slew Rate | 15V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 75MHz |
| Voltage Gain | 149.54dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1028CSW#TR to view detailed technical specifications.
No datasheet is available for this part.