
The LT1028CSW#TRPBF is a general purpose operational amplifier with a gain bandwidth product of 75MHz and a common mode rejection ratio of 110dB. It is packaged in a surface mount SOIC package and has an operating temperature range of 0°C to 70°C. The device has a maximum operating supply current of 7.6mA and is RoHS compliant. It is available in a tape and reel packaging with a quantity of 1000 units per reel.
Analog Devices LT1028CSW#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 110dB |
| Gain Bandwidth Product | 75MHz |
| Input Bias Current | 30nA |
| Input Offset Voltage (Vos) | 20uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 7.6mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| RoHS Compliant | Yes |
| Slew Rate | 15V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 75MHz |
| Voltage Gain | 149.54dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1028CSW#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.