
The LT1029ACZ is a 5V shunt voltage reference from Analog Devices, packaged in a 3-pin TO-92 plastic package. It operates over a temperature range of 0°C to 70°C and has a maximum output current of 10mA. The device is not RoHS compliant and contains lead. It is not radiation hardened.
Analog Devices LT1029ACZ technical specifications.
| Package/Case | TO-92 |
| Cathode Current | 700uA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Mount | Through Hole |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Tolerance | 0.2% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1029ACZ to view detailed technical specifications.
No datasheet is available for this part.
