The LT1029ACZ#TR is a shunt voltage reference from Analog Devices, packaged in a TO-226-3 case and designed for through hole mounting. It operates over a temperature range of 0°C to 70°C and has a tolerance of 0.2%. The device is not RoHS compliant and contains lead, making it a non-lead-free component.
Analog Devices LT1029ACZ#TR technical specifications.
| Package/Case | TO-226-3 |
| Cathode Current | 700uA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Tolerance | 0.2% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1029ACZ#TR to view detailed technical specifications.
No datasheet is available for this part.