Analog Devices LT1029AMH/883 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W3 |
| Temperature Grade | MILITARY |
| Voltage Tolerance-Max | 0.2 |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices LT1029AMH/883 to view detailed technical specifications.
No datasheet is available for this part.