
The LT1029CZ is a shunt voltage reference from Analog Devices with a nominal output voltage of 5V and a tolerance of 1%. It has a maximum output current of 10mA and is packaged in a TO-226-3 case, suitable for through-hole mounting. The device operates over a temperature range of 0°C to 70°C and is not RoHS compliant due to the presence of lead.
Analog Devices LT1029CZ technical specifications.
| Package/Case | TO-226-3 |
| Cathode Current | 700uA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1029CZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
