
5V Shunt, Fixed Voltage Reference IC. Features a 1% tolerance and 10mA maximum output current. Operates with a 600uA supply current and a cathode current of 700uA. Packaged in a TO-92 through-hole mount configuration. Suitable for applications within a 0°C to 70°C operating temperature range.
Analog Devices LT1029CZ#PBF technical specifications.
| Package/Case | TO-92 |
| Cathode Current | 700uA |
| Height | 4.572mm |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 10mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 4.95V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Fixed |
| Reference Voltage | 5V |
| RoHS Compliant | Yes |
| Supply Current | 600uA |
| Tolerance | 1% |
| Width | 3.556mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1029CZ#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
