
The LT1032CN#PBF is a quad bus transceiver from Analog Devices, designed for operation over a dual supply voltage range of 5V to 15V. It features a supply current of 1mA and is packaged in a lead-free DIP package, available in quantities of 25. The device is compliant with RoHS regulations and is suitable for use in temperatures ranging from 0°C to 70°C.
Analog Devices LT1032CN#PBF technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Transmitters | 4 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1032CN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
