
Quad RS-422 line driver IC for surface mount applications. Features four drivers with a dual supply voltage range of 5V to 15V, and a maximum supply current of 1mA. Operates within a temperature range of 0°C to 70°C and includes ESD protection. Packaged in a 16-pin SOIC, this RoHS compliant component measures 10.49mm in length, 7.6mm in width, and 2.34mm in height.
Analog Devices LT1032CSW#PBF technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 9V |
| ESD Protection | Yes |
| Height | 2.34mm |
| Interface | RS-422 |
| Lead Free | Lead Free |
| Length | 10.49mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 1mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Transmitters | 4 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1032CSW#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
