
Analog Devices LT1033CP technical specifications.
| Package/Case | TO-247-3 |
| Lead Free | Contains Lead |
| Min Current Limit | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Voltage | -32V |
| Package Quantity | 30 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1033CP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
