
The LT1033CP#PBF is a linear voltage regulator from Analog Devices, packaged in a TO-247-3 case and suitable for through-hole mounting. It is a single regulator with a minimum current limit of 3A and an output voltage of -32V. The device is compliant with RoHS regulations and is lead-free. It operates over a temperature range of 0°C to 125°C.
Analog Devices LT1033CP#PBF technical specifications.
| Package/Case | TO-247-3 |
| Lead Free | Lead Free |
| Min Current Limit | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Voltage | -32V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1033CP#PBF to view detailed technical specifications.
No datasheet is available for this part.
