
Analog Devices LT1033CT technical specifications.
| Package/Case | TO-220 |
| Lead Free | Contains Lead |
| Min Current Limit | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Voltage | -32V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Negative |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1033CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
