
Adjustable negative linear voltage regulator IC with a 3A output current capability. Features a -1.2V to -32V adjustable output voltage range and 1% accuracy. This through-hole component is housed in a TO-220-3 package, operating from 0°C to 125°C. It offers a fixed reference voltage of -1.262V and is RoHS compliant.
Analog Devices LT1033CT#PBF technical specifications.
| Accuracy | 1% |
| Package/Case | TO-220-3 |
| Height | 9.4mm |
| Lead Free | Exempt |
| Length | 10.54mm |
| Min Current Limit | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Output Voltage | -32V |
| Min Output Voltage | -1.2V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | -32V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Negative |
| Radiation Hardening | No |
| Reference Voltage | -1.262V |
| RoHS Compliant | Yes |
| Width | 4.57mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1033CT#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
