
Analog Devices LT1034BCZ-1.2#PBF technical specifications.
| Package/Case | TO-92 |
| Cathode Current | 20uA |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 20mA |
| Max Output Voltage | 1.225V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Output Current | 20mA |
| Output Voltage | 7V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt |
| Reference Voltage | 1.225V |
| RoHS Compliant | Yes |
| Tolerance | 1.2% |
| Width | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1034BCZ-1.2#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
