The LT1034BCZ-1.2#TR is a 2-channel shunt voltage reference from Analog Devices. It features a 7V output voltage and 20mA output current. The device is packaged in a TO-226-3 package and is designed for through-hole mounting. The LT1034BCZ-1.2#TR operates within a temperature range of 0°C to 70°C. It is not RoHS compliant and contains lead.
Analog Devices LT1034BCZ-1.2#TR technical specifications.
| Package/Case | TO-226-3 |
| Cathode Current | 20uA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 2 |
| Output Current | 20mA |
| Output Voltage | 7V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Tolerance | 1.2% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1034BCZ-1.2#TR to view detailed technical specifications.
No datasheet is available for this part.