
Analog Devices LT1034BCZ-2.5 technical specifications.
| Package/Case | TO-226-3 |
| Cathode Current | 30uA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 2 |
| Output Current | 20mA |
| Output Voltage | 7V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Tolerance | 1.6% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1034BCZ-2.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
