The LT1034BIZ-2.5 is a 2-channel shunt voltage reference from Analog Devices, featuring an output voltage of 7V and an output current of 20mA. It is packaged in a TO-92 package and is rated for operation between -40°C and 85°C. The device is not RoHS compliant and contains lead, making it a non-lead-free component.
Analog Devices LT1034BIZ-2.5 technical specifications.
| Package/Case | TO-226-3 |
| Cathode Current | 30uA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 2 |
| Output Current | 20mA |
| Output Voltage | 7V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Tolerance | 1.6% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1034BIZ-2.5 to view detailed technical specifications.
No datasheet is available for this part.