
The LT1034BIZ-2.5#TRPBF is a dual shunt voltage reference from Analog Devices, featuring a 7V output voltage and 1.6% tolerance. It operates over a temperature range of -40°C to 85°C and is available in a TO-226-3 package. This lead-free device is RoHS compliant and suitable for through-hole mounting. With a maximum output current of 20mA, it is designed for a variety of applications.
Analog Devices LT1034BIZ-2.5#TRPBF technical specifications.
| Package/Case | TO-226-3 |
| Cathode Current | 30uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 2 |
| Output Current | 20mA |
| Output Voltage | 7V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 1.6% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1034BIZ-2.5#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
