
Analog Devices LT1034CH-1.2 technical specifications.
| Package/Case | TO-46 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 1.225V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Output Current | 20mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1034CH-1.2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
