The LT1034CS8-1.2#TR is a dual shunt voltage reference from Analog Devices, featuring a fixed output voltage of 1.2V with a tolerance of 1.2%. It has a maximum output current of 20mA and is packaged in a surface mount SOIC package. The device operates within a temperature range of 0°C to 70°C and is not RoHS compliant due to containing lead. It is available in quantities of 2500 per reel.
Analog Devices LT1034CS8-1.2#TR technical specifications.
| Package/Case | SOIC |
| Cathode Current | 20uA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 7V |
| Mount | Surface Mount |
| Output Current | 20mA |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reference Type | Dual, Shunt |
| RoHS Compliant | No |
| Tolerance | 1.2% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1034CS8-1.2#TR to view detailed technical specifications.
No datasheet is available for this part.